Datasheets
RMCF0201FT1R18 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.18ohm, 25V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP

Part Details for RMCF0201FT1R18 by SEI Stackpole Electronics Inc

Overview of RMCF0201FT1R18 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0201FT1R18

Part # Distributor Description Stock Price Buy
DISTI # RMCF0201FT1R18-ND
DigiKey RES 1.18 OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0062
$0.0062 Buy Now
DISTI # RMCF0201FT1R18
Avnet Americas Res Thick Film 0201 1.18 Ohm 1% 1/20W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0201FT1R18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RMCF0201FT1R18
Mouser Electronics Thick Film Resistors - SMD RES, 0201, 1.18 ohm, 1%, 0.05W RoHS: Compliant 0
  • 10,000 $0.0050
  • 20,000 $0.0040
$0.0040 / $0.0050 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks 0
  • 10,000 $0.0039
$0.0039 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0043
  • 20,000 $0.0040
  • 40,000 $0.0038
  • 80,000 $0.0037
$0.0037 / $0.0043 Buy Now
NAC RESISTOR, 0201, 1.18 ohm, 1%, 0.05W - Thick film - General Purpose RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
  • 10,000 $0.0100
  • 250,000 $0.0090
$0.0090 / $0.0100 Buy Now

Part Details for RMCF0201FT1R18

RMCF0201FT1R18 Part Data Attributes

RMCF0201FT1R18 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMCF0201FT1R18 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.18ohm, 25V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 1.18 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 400 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Alternate Parts for RMCF0201FT1R18

This table gives cross-reference parts and alternative options found for RMCF0201FT1R18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0201FT1R18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1HTTC1R18F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.18ohm, 25V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMCF0201FT1R18 vs RK73H1HTTC1R18F
CRG0201F1R18 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.18ohm, 25V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201 TE Connectivity RMCF0201FT1R18 vs CRG0201F1R18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0201FT1R18 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0201FT1R18 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF0201FT1R18 would you like to use for your alert(s)?
  • Please alert me when RMCF0201FT1R18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF0201FT1R18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0201FT1R18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF0201FT1R18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0201FT1R18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0201FT1R18 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: