-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0201FT102KCT-ND
|
DigiKey | RES 102K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26510 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
RMCF0201FT102K
|
Avnet Americas | Res Thick Film 0201 102K Ohm 1% 1/20W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0201FT102K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0022 / $0.0024 | Buy Now |
DISTI #
708-RMCF0201FT102K
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0201, 102 Kohm, 1%, 0.05W RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now |
|
Future Electronics | Res Thick Film 0201 102K Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0025 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$0.0021 / $0.0024 | Buy Now |
DISTI #
27465884
|
Verical | Res Thick Film 0201 102K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0103 | Buy Now |
|
NAC | RESISTOR, 0201, 102 Kohm, 1%, 0.05W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0050 / $0.0060 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20000 Factory Stock |
|
$0.0021 / $0.0024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0201FT102K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0201FT102K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RMCF0201FT102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0201FT102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW06-1023FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMCF0201FT102K vs RMSW06-1023FB |
WCR0201-102KFI | RESISTOR, 0.05W, 1%, 250ppm, 102000ohm, SURFACE MOUNT, 0201, CHIP | TT Electronics Welwyn Components | RMCF0201FT102K vs WCR0201-102KFI |
WR02X1023FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RMCF0201FT102K vs WR02X1023FDL |
RK73H1HTTCM1023F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCF0201FT102K vs RK73H1HTTCM1023F |
CR0201F102KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RMCF0201FT102K vs CR0201F102KD50 |
WCR-WCR0201LF-1023-F-P-LT | Fixed Resistor, 0.05W, 102000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | RMCF0201FT102K vs WCR-WCR0201LF-1023-F-P-LT |
RMCP0201FT102K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMCF0201FT102K vs RMCP0201FT102K |
RK73H1HTTA1023F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCF0201FT102K vs RK73H1HTTA1023F |
WR02X1023FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMCF0201FT102K vs WR02X1023FAL |
WCR0201-102KFI | Fixed Resistor, 0.05W, 102000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | RMCF0201FT102K vs WCR0201-102KFI |