-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 30000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF01005FT30K0 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF01005FT30K0CT-ND
|
DigiKey | RES 30K OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19500 In Stock |
|
$0.0131 / $0.1000 | Buy Now |
DISTI #
RMCF01005FT30K0
|
Avnet Americas | - Tape and Reel (Alt: RMCF01005FT30K0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0073 | Buy Now |
DISTI #
708-RMCF01005FT30K0
|
Mouser Electronics | Thick Film Resistors - SMD RES, 01005, 30 Kohm, 1%, 0.03W RoHS: Compliant | 0 |
|
$0.0070 | Order Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 30 kohm ±5% - 0.03W - SMD 01005 - Tape&Reel RoHS: Compliant | 10000 Factory Stock |
|
$0.0064 / $0.0075 | Buy Now |
DISTI #
69780641
|
Verical | Res Thick Film 01005 30K Ohm 1% 0.03W ±200ppm/C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0980 | Buy Now |
|
NAC | RESISTOR, 01005, 30 Kohm, 1%, 0.03W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0125 / $0.0170 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 30 kohm ±5% - 0.03W - SMD 01005 - Tape&Reel RoHS: Compliant | 10000 Factory Stock |
|
$0.0064 / $0.0075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF01005FT30K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF01005FT30K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 30000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for RMCF01005FT30K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF01005FT30K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0105WHF3002TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 30000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | RMCF01005FT30K0 vs 0105WHF3002TDE |
PFR02S-303-FNH | Cyntec Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 30000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | RMCF01005FT30K0 vs PFR02S-303-FNH |