Part Details for RMCF 1/10 340K 1% R by SEI Stackpole Electronics Inc
Overview of RMCF 1/10 340K 1% R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM340K-5.0 | Texas Instruments | 1.5A, Fixed Output Linear Regulator 2-TO-3 0 to 125 | |
LM340K-5.0/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 2-TO-3 0 to 125 |
Price & Stock for RMCF 1/10 340K 1% R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 5000 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 4000 |
|
$0.2438 / $0.9750 | Buy Now |