Part Details for RMCA0603JT200K-UP by SEI Stackpole Electronics Inc
Overview of RMCA0603JT200K-UP by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMCA0603JT200K-UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCA0603JT200K-UP
|
Avnet Americas | THICK FILM - AUTOMOTIVE GRADE RES, 0603, 200 KOHM, 5%, 0.33W, AUTO - Tape and Reel (Alt: RMCA0603JT200K-UP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMCA0603JT200KUP
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0603, 200 Kohm, 5%, 0.33W, AUTO RoHS: Compliant | 0 |
|
$0.0060 / $0.0090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0062 | Buy Now |