Part Details for RMCA0402FT46R4-UP by SEI Stackpole Electronics Inc
Results Overview of RMCA0402FT46R4-UP by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCA0402FT46R4-UP Information
RMCA0402FT46R4-UP by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCA0402FT46R4-UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCA0402FT46R4-UP
|
Avnet Americas | THICK FILM - AUTOMOTIVE GRADE RES, 0402, 46.4 OHM, 1%, 0.2W, AUTO - Tape and Reel (Alt: RMCA0402FT46... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 / $0.0068 | Buy Now |
DISTI #
708-RMCA0402FT46R4UP
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0402, 46.4 ohm, 1%, 0.2W, AUTO RoHS: Compliant | 0 |
|
$0.0070 / $0.0100 | Order Now |
Part Details for RMCA0402FT46R4-UP
RMCA0402FT46R4-UP CAD Models
RMCA0402FT46R4-UP Part Data Attributes
|
RMCA0402FT46R4-UP
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCA0402FT46R4-UP
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |