There are no models available for this part yet.
Overview of RMC50-393JTE by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RMC50-393JTE by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
791-RMC50-393JTE
|
Mouser Electronics | Thick Film Resistors - SMD 39K Ohms 1% 2.0A AEC-Q200 | 0 |
|
$0.0230 / $0.2400 | Order Now |
CAD Models for RMC50-393JTE by Kamaya Inc
Part Data Attributes for RMC50-393JTE by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
39000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RMC50-393JTE
This table gives cross-reference parts and alternative options found for RMC50-393JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC50-393JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20JEN393 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC50-393JTE vs RM20JEN393 |
RK73K2HTE39KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-393JTE vs RK73K2HTE39KOHMJ |
RMC1/2-393JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC50-393JTE vs RMC1/2-393JB |
RM73B2HTE393J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC50-393JTE vs RM73B2HTE393J |
MC2010P-393-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC50-393JTE vs MC2010P-393-JT201 |
RK73B2HLTB393J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-393JTE vs RK73B2HLTB393J |
201007J0393C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC50-393JTE vs 201007J0393C3E |
ERJ12ZYJ393U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC50-393JTE vs ERJ12ZYJ393U |
RK73B2HGTE393J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-393JTE vs RK73B2HGTE393J |
RTT20393JE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RMC50-393JTE vs RTT20393JE2 |