Part Details for RMC35K5230DB by Kamaya Inc
Overview of RMC35K5230DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC35K5230DB
RMC35K5230DB CAD Models
RMC35K5230DB Part Data Attributes
|
RMC35K5230DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC35K5230DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC35K5230DB
This table gives cross-reference parts and alternative options found for RMC35K5230DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K5230DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTD5230D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC35K5230DB vs RK73H2ERTTD5230D |
CLF1210523R0.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC35K5230DB vs CLF1210523R0.5%100PPM/KKB4 |
RK73H2ERTTDB5230D | RES,SMT,THICK FILM,523 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RMC35K5230DB vs RK73H2ERTTDB5230D |
RK73H2ELTED5230D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K5230DB vs RK73H2ELTED5230D |
RC1210DR-07523RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC35K5230DB vs RC1210DR-07523RP |
RK73H2EXTDD5230D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K5230DB vs RK73H2EXTDD5230D |
CLF1210523R0.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC35K5230DB vs CLF1210523R0.5%100PPM/KKB16 |
RK73H2ELTE5230D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K5230DB vs RK73H2ELTE5230D |
RMC1/4K5230DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC35K5230DB vs RMC1/4K5230DTE |
SR1210DR-13523RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC35K5230DB vs SR1210DR-13523RL |