Part Details for RMC35K14R3FTE by Kamaya Inc
Overview of RMC35K14R3FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC35K14R3FTE
RMC35K14R3FTE CAD Models
RMC35K14R3FTE Part Data Attributes
|
RMC35K14R3FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC35K14R3FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC35K14R3FTE
This table gives cross-reference parts and alternative options found for RMC35K14R3FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K14R3FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTED14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K14R3FTE vs RK73H2ELTED14R3F |
RMNW35K14R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC35K14R3FTE vs RMNW35K14R3FTP |
WF10P14R3FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC35K14R3FTE vs WF10P14R3FTL |
RMS13FT14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC35K14R3FTE vs RMS13FT14R3 |
ERJP14F14R3U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMC35K14R3FTE vs ERJP14F14R3U |
RK73H2ERTBK14R3F | RES,SMT,THICK FILM,14.3 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RMC35K14R3FTE vs RK73H2ERTBK14R3F |
CLF121014R31%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC35K14R3FTE vs CLF121014R31%100PPM/KNB16 |
239073551439L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC35K14R3FTE vs 239073551439L |
RK73H2ELTDD14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K14R3FTE vs RK73H2ELTDD14R3F |
RK73H2ERTTDB14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC35K14R3FTE vs RK73H2ERTTDB14R3F |