Part Details for RMC20-130JB by Kamaya Inc
Overview of RMC20-130JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC20-130JB
RMC20-130JB CAD Models
RMC20-130JB Part Data Attributes
|
RMC20-130JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC20-130JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMC20-130JB
This table gives cross-reference parts and alternative options found for RMC20-130JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC20-130JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAJ0130T3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-130JB vs 0805WAJ0130T3E |
HQ05S8J0130T5E | Fixed Resistor, 0.125W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-130JB vs HQ05S8J0130T5E |
0805WAJ0130CCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-130JB vs 0805WAJ0130CCE |
HQ05S8J0130TCE | Fixed Resistor, 0.125W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-130JB vs HQ05S8J0130TCE |
0805S8J0130C1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-130JB vs 0805S8J0130C1 |
0805WAJ0130B4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-130JB vs 0805WAJ0130B4E |
0805S8J0130C5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-130JB vs 0805S8J0130C5E |
0805S8J0130C3E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-130JB vs 0805S8J0130C3E |
0805WAJ0130BBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-130JB vs 0805WAJ0130BBE |
HQ05WAJ0130TEE | Fixed Resistor, 0.1W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-130JB vs HQ05WAJ0130TEE |