RMC1K9530FTE
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of RMC1K9530FTE by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for RMC1K9530FTE by Kamaya Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2315-RMC1K9530FTETR-ND
DigiKey RES 953 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0263
$0.0263 Buy Now
DISTI # 791-RMC1K9530FTE
Mouser Electronics Thick Film Resistors - SMD 2512 953R 1% Lead Free RoHS: Compliant 0
  • 1 $0.1800
  • 10 $0.1500
  • 100 $0.0590
  • 1,000 $0.0250
  • 4,000 $0.0200
  • 8,000 $0.0190
$0.0190 / $0.1800 Order Now

CAD Models for RMC1K9530FTE by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC1K9530FTE by Kamaya Inc

RMC1K9530FTE
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
953 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC1K9530FTE
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMC1K9530FTE

This table gives cross-reference parts and alternative options found for RMC1K9530FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K9530FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2512FK-07953RL Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RMC1K9530FTE vs RC2512FK-07953RL
ERJU1TF9530U Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Panasonic Electronic Components RMC1K9530FTE vs ERJU1TF9530U
RK73HW3ARTBK9530F Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RMC1K9530FTE vs RK73HW3ARTBK9530F
RMC-249530FK Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Cinetech Industrial Co Ltd RMC1K9530FTE vs RMC-249530FK
FCF25FS9530 Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RMC1K9530FTE vs FCF25FS9530
RK73H3ATTE9530F Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RMC1K9530FTE vs RK73H3ATTE9530F
FCF25FY-9530-W Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RMC1K9530FTE vs FCF25FY-9530-W
25121WF9530CB Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RMC1K9530FTE vs 25121WF9530CB
RMC25129531%N Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TY-OHM Electronic Works Co Ltd RMC1K9530FTE vs RMC25129531%N
25121WF9530BB Fixed Resistor, Metal Glaze/thick Film, 1W, 953ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RMC1K9530FTE vs 25121WF9530BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1K9530FTE by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1K9530FTE by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC1K9530FTE would you like to use for your alert(s)?
  • Please alert me when RMC1K9530FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1K9530FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1K9530FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1K9530FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1K9530FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1K9530FTE by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: