Part Details for RMC1K754FTE by Kamaya Inc
Overview of RMC1K754FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1K754FTE
RMC1K754FTE CAD Models
RMC1K754FTE Part Data Attributes
|
RMC1K754FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K754FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K754FTE
This table gives cross-reference parts and alternative options found for RMC1K754FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K754FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG2512F750K | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 750000ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RMC1K754FTE vs CRG2512F750K |
ERJU1TF7503U | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1K754FTE vs ERJU1TF7503U |
25121WF7503B1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K754FTE vs 25121WF7503B1 |
RMC1K7503FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1K754FTE vs RMC1K7503FB |
CRGCQ2512F750K | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RMC1K754FTE vs CRGCQ2512F750K |
RK73HW3ARTBK7503F | RES,SMT,THICK FILM,750K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RMC1K754FTE vs RK73HW3ARTBK7503F |
CR63TR754F | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RMC1K754FTE vs CR63TR754F |
25121WF7503T3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K754FTE vs 25121WF7503T3 |
RK73HW3ATTED7503F | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K754FTE vs RK73HW3ATTED7503F |
ERJS1TF7503U | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RMC1K754FTE vs ERJS1TF7503U |