Part Details for RMC1K5620FTE by Kamaya Inc
Overview of RMC1K5620FTE by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1K5620FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1K5620FTETR-ND
|
DigiKey | RES 562 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0299 | Buy Now |
DISTI #
791-RMC1K5620FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 562R 1% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
|
NAC | 2512 562 ohm 1% 100ppm RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 76000 |
|
$0.0730 / $0.2500 | Buy Now |
Part Details for RMC1K5620FTE
RMC1K5620FTE CAD Models
RMC1K5620FTE Part Data Attributes:
|
RMC1K5620FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K5620FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K5620FTE
This table gives cross-reference parts and alternative options found for RMC1K5620FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K5620FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC25125621% | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RMC1K5620FTE vs RMC25125621% |
CR2512-1W-5620FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMC1K5620FTE vs CR2512-1W-5620FPT-13 |
CR63TR5620F | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RMC1K5620FTE vs CR63TR5620F |
RC12K5620FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K5620FTE vs RC12K5620FBG |
RK73H3ATTED5620F | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K5620FTE vs RK73H3ATTED5620F |
25121WF5620T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1K5620FTE vs 25121WF5620T4E |
FCF25FY-5620 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1K5620FTE vs FCF25FY-5620 |
239076365621L | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC1K5620FTE vs 239076365621L |
CR2512AFX-562REAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RMC1K5620FTE vs CR2512AFX-562REAS |
CTTKFR2512FTE5620 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RMC1K5620FTE vs CTTKFR2512FTE5620 |