Datasheets
RMC1K333FB by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Part Details for RMC1K333FB by Kamaya Inc

Overview of RMC1K333FB by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Part Details for RMC1K333FB

RMC1K333FB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMC1K333FB Part Data Attributes

RMC1K333FB Kamaya Inc
Buy Now Datasheet
Compare Parts:
RMC1K333FB Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 33000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMC1K333FB

This table gives cross-reference parts and alternative options found for RMC1K333FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K333FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73HW3ARTTEB3302F Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RMC1K333FB vs RK73HW3ARTTEB3302F
RC12K333FBG Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RMC1K333FB vs RC12K333FBG
CR2512-1W-3302FPT Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RMC1K333FB vs CR2512-1W-3302FPT
RMCS133K01%R Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, SEI Stackpole Electronics Inc RMC1K333FB vs RMCS133K01%R
RC2512FK-0733K Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RMC1K333FB vs RC2512FK-0733K
RMCF2512FT33K0 Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RMC1K333FB vs RMCF2512FT33K0
NRCS100F3302TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, NIC Components Corp RMC1K333FB vs NRCS100F3302TRF
RC12K333FCG Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RMC1K333FB vs RC12K333FCG
RTT253302FE3 Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec RMC1K333FB vs RTT253302FE3
NRC100F3302TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, NIC Components Corp RMC1K333FB vs NRC100F3302TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1K333FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1K333FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC1K333FB would you like to use for your alert(s)?
  • Please alert me when RMC1K333FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1K333FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1K333FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1K333FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1K333FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1K333FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: