RMC1K1023FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of RMC1K1023FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for RMC1K1023FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC1K1023FB by Kamaya Inc

RMC1K1023FB
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
102000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC1K1023FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMC1K1023FB

This table gives cross-reference parts and alternative options found for RMC1K1023FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K1023FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25121WF1023C2E Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RMC1K1023FB vs 25121WF1023C2E
FCF25FP-1023-W Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RMC1K1023FB vs FCF25FP-1023-W
25121WF1023TAE Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RMC1K1023FB vs 25121WF1023TAE
25121WF1023T5 Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RMC1K1023FB vs 25121WF1023T5
25121WF1023BC Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RMC1K1023FB vs 25121WF1023BC
CR2512-1W-1023FT Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD RMC1K1023FB vs CR2512-1W-1023FT
25121WF1023CB Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RMC1K1023FB vs 25121WF1023CB
RC12K1023FBL Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RMC1K1023FB vs RC12K1023FBL
CRGCQ2512F102K Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 TE Connectivity RMC1K1023FB vs CRGCQ2512F102K
25121WF1023B5E Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RMC1K1023FB vs 25121WF1023B5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1K1023FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1K1023FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC1K1023FB would you like to use for your alert(s)?
  • Please alert me when RMC1K1023FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1K1023FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1K1023FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1K1023FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1K1023FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1K1023FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: