Part Details for RMC1K100FTE by Kamaya Inc
Overview of RMC1K100FTE by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1K100FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1% 10 2512 Chip Resistor - Surface Mount ROHS | 3855 |
|
$0.0626 / $0.0880 | Buy Now |
Part Details for RMC1K100FTE
RMC1K100FTE CAD Models
RMC1K100FTE Part Data Attributes
|
RMC1K100FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K100FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Kamaya | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K100FTE
This table gives cross-reference parts and alternative options found for RMC1K100FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K100FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512F10RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RMC1K100FTE vs CR2512F10RE04 |
RMC1K10R0FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1K100FTE vs RMC1K10R0FB |
CR2512-1W-10R0FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RMC1K100FTE vs CR2512-1W-10R0FT |
NRC100F10R0TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RMC1K100FTE vs NRC100F10R0TRF |
RK73HW3ARTTE10R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1K100FTE vs RK73HW3ARTTE10R0F |
RMCF2512FT10R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RMC1K100FTE vs RMCF2512FT10R0 |
RC12K10R0FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K100FTE vs RC12K10R0FCG |
RK73H3ALBK10R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K100FTE vs RK73H3ALBK10R0F |
AF2512FK-0710RL | Fixed Resistor, 1W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | YAGEO Corporation | RMC1K100FTE vs AF2512FK-0710RL |
RTT2510R0FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMC1K100FTE vs RTT2510R0FTE |