Part Details for RMC15.11K1%R by SEI Stackpole Electronics Inc
Results Overview of RMC15.11K1%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMC15.11K1%R Information
RMC15.11K1%R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJE7118811K1 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
| RJE4A18811K1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors 8P8C, Vertical, CAT6A, Shield, With LEDs | |
| RJE7248811K1 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. |
US Tariff Estimator: RMC15.11K1%R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RMC15.11K1%R
RMC15.11K1%R Part Data Attributes
|
|
RMC15.11K1%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMC15.11K1%R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.3 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 5110 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RMC15.11K1%R
This table gives cross-reference parts and alternative options found for RMC15.11K1%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC15.11K1%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMCF15.11K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMC15.11K1%R vs RMCF15.11K1%R |