Part Details for RMC10-2R4FTH by Kamaya Inc
Overview of RMC10-2R4FTH by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC10-2R4FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RMC10-2R4FTH
|
Mouser Electronics | Thick Film Resistors - SMD 2.4 Ohms 1% 0.5A AEC-Q200 RoHS: Compliant | 600 |
|
$0.0010 / $0.1000 | Buy Now |
Part Details for RMC10-2R4FTH
RMC10-2R4FTH CAD Models
RMC10-2R4FTH Part Data Attributes
|
RMC10-2R4FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC10-2R4FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC10-2R4FTH
This table gives cross-reference parts and alternative options found for RMC10-2R4FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10-2R4FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16S-2R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC10-2R4FTH vs RMC1/16S-2R4FB |
RMC1/16S-2R4FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC10-2R4FTH vs RMC1/16S-2R4FTH |
RMSW10-2R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC10-2R4FTH vs RMSW10-2R4FB |
RMC10-2R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC10-2R4FTH vs RMC10-2R4FB |