There are no models available for this part yet.
Overview of RMC1/8-27-5% by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RMC1/8-27-5% by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1962 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 27 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 21000 |
|
$0.0077 / $0.0408 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 3571 |
|
RFQ |