Part Details for RMC1/4-4304FTE by Kamaya Inc
Overview of RMC1/4-4304FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4-4304FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4-4304FTETR-ND
|
DigiKey | RES 4.3M OHM 1% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-RMC1/4-4304FTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 4M3 1% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4-4304FTE
RMC1/4-4304FTE CAD Models
RMC1/4-4304FTE Part Data Attributes
|
RMC1/4-4304FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-4304FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-4304FTE
This table gives cross-reference parts and alternative options found for RMC1/4-4304FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-4304FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10W4304FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC1/4-4304FTE vs WR10W4304FT |
CR1210AFW-4304EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMC1/4-4304FTE vs CR1210AFW-4304EAS |
NMCT1210FT4M30 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | SEI Stackpole Electronics Inc | RMC1/4-4304FTE vs NMCT1210FT4M30 |
RMS13FT435 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RMC1/4-4304FTE vs RMS13FT435 |
RMCS1/44.3M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/4-4304FTE vs RMCS1/44.3M1%R |
CR1210-4W-4304FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMC1/4-4304FTE vs CR1210-4W-4304FPT-13 |
WR10W4304FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RMC1/4-4304FTE vs WR10W4304FTR |
CR-10FL7---4M3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC1/4-4304FTE vs CR-10FL7---4M3 |
AS10FTF4304 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC1/4-4304FTE vs AS10FTF4304 |
NMCR1210FT4M30 | RES,SMT,THICK FILM,4.3M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RMC1/4-4304FTE vs NMCR1210FT4M30 |