Part Details for RMC1/4-100JTE by SEI Stackpole Electronics Inc
Overview of RMC1/4-100JTE by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4-100JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 10OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1210 | 3500 |
|
$0.0150 / $0.0800 | Buy Now |