Part Details for RMC1/32-24R0FPA by Kamaya Inc
Overview of RMC1/32-24R0FPA by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/32-24R0FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/32-24R0FPATR-ND
|
DigiKey | RES 24 OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
791-RMC1/32-24R0FPA
|
Mouser Electronics | Thick Film Resistors - SMD 01005 24R 1% Lead Free | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
NAC | Fixed Resistor, Metal Glaze/thick Film,0.03W,24ohm,15V, 1% +/-Tol, -300,300ppm/Cel, 01005 RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 1840000 |
|
$0.0050 / $0.0059 | Buy Now |
Part Details for RMC1/32-24R0FPA
RMC1/32-24R0FPA CAD Models
RMC1/32-24R0FPA Part Data Attributes
|
RMC1/32-24R0FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-24R0FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 24ohm, 15V, 1% +/-Tol, 300ppm/Cel, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-24R0FPA
This table gives cross-reference parts and alternative options found for RMC1/32-24R0FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-24R0FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJXGNF24R0U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 24ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RMC1/32-24R0FPA vs ERJXGNF24R0U |
RC005B240FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 24ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-24R0FPA vs RC005B240FBL |
RC005B240FB | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 24ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-24R0FPA vs RC005B240FB |
ERJXGNF24R0Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 24ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RMC1/32-24R0FPA vs ERJXGNF24R0Y |
RMC1/32-240FPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 24ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RMC1/32-24R0FPA vs RMC1/32-240FPA |
RM01FTN24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 24ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | TA-I Technology Co Ltd | RMC1/32-24R0FPA vs RM01FTN24R0 |
RC005B240FBG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 24ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-24R0FPA vs RC005B240FBG |
CR01005-32W-24R0FPT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 24ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RMC1/32-24R0FPA vs CR01005-32W-24R0FPT |
MCR004RZPF24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 24ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | RMC1/32-24R0FPA vs MCR004RZPF24R0 |
MCR004YZPF24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 24ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | RMC1/32-24R0FPA vs MCR004YZPF24R0 |