Part Details for RMC1/20-1404FPA by Kamaya Inc
Results Overview of RMC1/20-1404FPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMC1/20-1404FPA Information
RMC1/20-1404FPA by Kamaya Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMC1/20-1404FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/20-1404FPATR-ND
|
DigiKey | RES 1.4M OHM 1% 1/20W 0201 Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0032 | Buy Now |
DISTI #
791-RMC1/20-1404FPA
|
Mouser Electronics | Thick Film Resistors - SMD 0201 1M40 1% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1400 | Order Now |
Part Details for RMC1/20-1404FPA
RMC1/20-1404FPA CAD Models
RMC1/20-1404FPA Part Data Attributes
|
RMC1/20-1404FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/20-1404FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMC1/20-1404FPA
This table gives cross-reference parts and alternative options found for RMC1/20-1404FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-1404FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR02X1404FTL | Walsin Technology Corporation | Check for Price | RESISTOR | RMC1/20-1404FPA vs WR02X1404FTL |
WR02W1404FHL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1400000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | RMC1/20-1404FPA vs WR02W1404FHL |
RMCF0201FT1M40 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RMC1/20-1404FPA vs RMCF0201FT1M40 |
WR02X1404FAL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.05W, 1400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | RMC1/20-1404FPA vs WR02X1404FAL |
RMSW06-1404FPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMC1/20-1404FPA vs RMSW06-1404FPA |
WR02W1404FAL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | RMC1/20-1404FPA vs WR02W1404FAL |
WR02X1404FDL | Walsin Technology Corporation | Check for Price | RESISTOR | RMC1/20-1404FPA vs WR02X1404FDL |
RMCS0201FT1M40 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RMC1/20-1404FPA vs RMCS0201FT1M40 |
0201WMF1404TEE | Uniohm Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMC1/20-1404FPA vs 0201WMF1404TEE |
WR02W1404FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1400000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | RMC1/20-1404FPA vs WR02W1404FGL |