Part Details for RMC1/2-162JTE by Kamaya Inc
Overview of RMC1/2-162JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/2-162JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/2-162JTETR-ND
|
DigiKey | RES 1.6K OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0114 | Buy Now |
DISTI #
791-RMC1/2-162JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2010 1K6 5% Lead Free | 0 |
|
$0.0060 / $0.1000 | Order Now |
Part Details for RMC1/2-162JTE
RMC1/2-162JTE CAD Models
RMC1/2-162JTE Part Data Attributes
|
RMC1/2-162JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2-162JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2-162JTE
This table gives cross-reference parts and alternative options found for RMC1/2-162JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2-162JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HRTTED162J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/2-162JTE vs RK73BW2HRTTED162J |
MC2010-162-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/2-162JTE vs MC2010-162-JTW |
MC2010-162-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2-162JTE vs MC2010-162-JTQ |
NRCP50J162TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC1/2-162JTE vs NRCP50J162TRF |
201007J0162CD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-162JTE vs 201007J0162CD |
RK73B2HTBK162J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2-162JTE vs RK73B2HTBK162J |
201007J0162C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-162JTE vs 201007J0162C3E |
201007J0162CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-162JTE vs 201007J0162CC |
201007J0162B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-162JTE vs 201007J0162B3 |
RK73BW2HLTE162J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC1/2-162JTE vs RK73BW2HLTE162J |