Part Details for RMC1/2-1.0-5% by SEI Stackpole Electronics Inc
Overview of RMC1/2-1.0-5% by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/2-1.0-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 1 Ohm, 200V, 5±%, 350ppm, 2010 Case Size | 11123 |
|
$0.0390 / $0.1200 | Buy Now |
DISTI #
SMC-RMC1/2-1.0-5%
|
Sensible Micro Corporation | Resistor, Thick Film, 1 Ohm, 200V, 5±%, 350Ppm, 2010 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2002+ Container: Tape & Reel | 872 |
|
$0.0360 / $0.0390 | RFQ |