Part Details for RMC1/16SK6040DTH by Kamaya Inc
Results Overview of RMC1/16SK6040DTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMC1/16SK6040DTH Information
RMC1/16SK6040DTH by Kamaya Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMC1/16SK6040DTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK6040DTHTR-ND
|
DigiKey | RES 604 OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0030 | Buy Now |
DISTI #
791-RMC1/16SK6040DTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 604R 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1200 | Order Now |
Part Details for RMC1/16SK6040DTH
RMC1/16SK6040DTH CAD Models
RMC1/16SK6040DTH Part Data Attributes
|
RMC1/16SK6040DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK6040DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK6040DTH
This table gives cross-reference parts and alternative options found for RMC1/16SK6040DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK6040DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS0402DG604R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMC1/16SK6040DTH vs RMCS0402DG604R |
RK73H1EGTPB6040D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK6040DTH vs RK73H1EGTPB6040D |
CR0402-16W-6040DSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK6040DTH vs CR0402-16W-6040DSNT |
CR-02DLB--604R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMC1/16SK6040DTH vs CR-02DLB--604R |
SR0402DR-13604RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMC1/16SK6040DTH vs SR0402DR-13604RL |
RK73H1ETTPS6040D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK6040DTH vs RK73H1ETTPS6040D |
RC0402DR-13604RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMC1/16SK6040DTH vs RC0402DR-13604RL |
RC0402DR-07604RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | RMC1/16SK6040DTH vs RC0402DR-07604RP |
TSR16GTD6040V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK6040DTH vs TSR16GTD6040V |
RK73H1ERTTPS6040D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK6040DTH vs RK73H1ERTTPS6040D |