Part Details for RMC1/10-102JTP by Kamaya Inc
Overview of RMC1/10-102JTP by Kamaya Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/10-102JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/10-102JTPTR-ND
|
DigiKey | RES 1K OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0032 | Buy Now |
|
NAC | 0805 1K ohm 5% RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 54 |
|
$0.0013 / $0.0020 | Buy Now |
DISTI #
SMC-RMC1/10-102JTP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 30104 |
|
RFQ | |
DISTI #
C1S405701694240
|
Chip1Stop | Surface Mount Resistor Container: Bulk | 4000 |
|
$0.0031 / $0.0084 | Buy Now |
Part Details for RMC1/10-102JTP
RMC1/10-102JTP CAD Models
RMC1/10-102JTP Part Data Attributes
|
RMC1/10-102JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/10-102JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Kamaya | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMC1/10-102JTP
This table gives cross-reference parts and alternative options found for RMC1/10-102JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10-102JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAJ0102B5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10-102JTP vs 0805WAJ0102B5 |
ERJS06J102V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC1/10-102JTP vs ERJS06J102V |
RMC20-102JTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10-102JTP vs RMC20-102JTH |
0805WAJ0102TD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10-102JTP vs 0805WAJ0102TD |
0805S8J0102T4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10-102JTP vs 0805S8J0102T4 |
0805S8J0102BB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10-102JTP vs 0805S8J0102BB |
0805S8J0102T2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10-102JTP vs 0805S8J0102T2E |
0805S8J0102T1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10-102JTP vs 0805S8J0102T1 |
MCR10EZHJ102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC1/10-102JTP vs MCR10EZHJ102 |
0805WAJ0102BA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10-102JTP vs 0805WAJ0102BA |