Part Details for RMC1/8K8203DTP by Kamaya Inc
Overview of RMC1/8K8203DTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/8K8203DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/8K8203DTPTR-ND
|
DigiKey | RES 820K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 | Buy Now |
DISTI #
791-RMC1/8K8203DTP
|
Mouser Electronics | Thick Film Resistors - SMD 1206 820K 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for RMC1/8K8203DTP
RMC1/8K8203DTP CAD Models
RMC1/8K8203DTP Part Data Attributes
|
RMC1/8K8203DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/8K8203DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/8K8203DTP
This table gives cross-reference parts and alternative options found for RMC1/8K8203DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/8K8203DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTED8203D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC1/8K8203DTP vs RK73H2BRTTED8203D |
RK73H2BRTTDB8203D | RES,SMT,THICK FILM,820K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RMC1/8K8203DTP vs RK73H2BRTTDB8203D |
ERJS08D8203V | Fixed Resistor, | Panasonic Electronic Components | RMC1/8K8203DTP vs ERJS08D8203V |
CR1206-4W-8203DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RMC1/8K8203DTP vs CR1206-4W-8203DT |
RK73H2BTTDB8203D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC1/8K8203DTP vs RK73H2BTTDB8203D |
ERJU08D8203V | Fixed Resistor, | Panasonic Electronic Components | RMC1/8K8203DTP vs ERJU08D8203V |
CR1206TT100V820K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RMC1/8K8203DTP vs CR1206TT100V820K+-0.5% |
RK73H2BXBK8203D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC1/8K8203DTP vs RK73H2BXBK8203D |
RS06K824DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMC1/8K8203DTP vs RS06K824DTG |
RPC1206DG820K | Fixed Resistor, Thick Film, 0.33W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMC1/8K8203DTP vs RPC1206DG820K |