Part Details for RMC1/4K9092FB by Kamaya Inc
Overview of RMC1/4K9092FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4K9092FB
RMC1/4K9092FB CAD Models
RMC1/4K9092FB Part Data Attributes
|
RMC1/4K9092FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K9092FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K9092FB
This table gives cross-reference parts and alternative options found for RMC1/4K9092FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K9092FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EGBK9092F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K9092FB vs RK73H2EGBK9092F |
RK73H2ERTBK9092F | RES,SMT,THICK FILM,90.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RMC1/4K9092FB vs RK73H2ERTBK9092F |
BCTS001210-9092FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RMC1/4K9092FB vs BCTS001210-9092FTP |
CRG1210F90K9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RMC1/4K9092FB vs CRG1210F90K9 |
RK73H2ERTBK9092F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4K9092FB vs RK73H2ERTBK9092F |
RM13FTN9092 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/4K9092FB vs RM13FTN9092 |
RMC-209092FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RMC1/4K9092FB vs RMC-209092FR |
ERJS14F9092U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMC1/4K9092FB vs ERJS14F9092U |
ERJ14NF9092U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMC1/4K9092FB vs ERJ14NF9092U |
RK73H2ERTTD9092F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K9092FB vs RK73H2ERTTD9092F |