Part Details for RMC1/4-685JTE by Kamaya Inc
Overview of RMC1/4-685JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4-685JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4-685JTETR-ND
|
DigiKey | RES 6.8M OHM 5% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-RMC1/4-685JTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 6M8 5% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4-685JTE
RMC1/4-685JTE CAD Models
RMC1/4-685JTE Part Data Attributes
|
RMC1/4-685JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-685JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Kamaya | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 6800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-685JTE
This table gives cross-reference parts and alternative options found for RMC1/4-685JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-685JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ELTE685J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-685JTE vs SG73S2ELTE685J |
CR1210-2W-685JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMC1/4-685JTE vs CR1210-2W-685JPT-13 |
NRCA25J685TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RMC1/4-685JTE vs NRCA25J685TRQYF |
SG73P2ELBK685J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-685JTE vs SG73P2ELBK685J |
CR-10JP7---6M8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RMC1/4-685JTE vs CR-10JP7---6M8 |
RPC35685JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RMC1/4-685JTE vs RPC35685JB |
CRCW12106M80JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMC1/4-685JTE vs CRCW12106M80JNTA |
WR10X685JDLV | Fixed Resistor, 0.5W, 6800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RMC1/4-685JTE vs WR10X685JDLV |
RMS13JT685 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC1/4-685JTE vs RMS13JT685 |
SG73S2ELTDD685J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-685JTE vs SG73S2ELTDD685J |