Part Details for RMC1/4-3604FTE by Kamaya Inc
Overview of RMC1/4-3604FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4-3604FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4-3604FTETR-ND
|
DigiKey | RES 3.6M OHM 1% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-RMC1/4-3604FTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 3M6 1% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4-3604FTE
RMC1/4-3604FTE CAD Models
RMC1/4-3604FTE Part Data Attributes
|
RMC1/4-3604FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-3604FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-3604FTE
This table gives cross-reference parts and alternative options found for RMC1/4-3604FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-3604FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FL7---3M6 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC1/4-3604FTE vs CR-10FL7---3M6 |
CR1210TT200O3.6M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Precision Resistive Products Inc | RMC1/4-3604FTE vs CR1210TT200O3.6M+-1% |
ASC1210-3M6FT5 | RESISTOR, 0.33W, 1%, 200ppm, 3600000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMC1/4-3604FTE vs ASC1210-3M6FT5 |
WR10W3604FT | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 200ppm, 3600000ohm, SURFACE MOUNT, 1210, CHIP | Walsin Technology Corporation | RMC1/4-3604FTE vs WR10W3604FT |
RMC1/4-3604FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/4-3604FTE vs RMC1/4-3604FB |
WR10W3604FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RMC1/4-3604FTE vs WR10W3604FTR |
ASC1210-3M6FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RMC1/4-3604FTE vs ASC1210-3M6FT5 |
RMS13FT365 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RMC1/4-3604FTE vs RMS13FT365 |
WR10W3604FQR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RMC1/4-3604FTE vs WR10W3604FQR |
CR1210-4W-3604FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMC1/4-3604FTE vs CR1210-4W-3604FT-13 |