Part Details for RMC1/4-166JTE by Kamaya Inc
Overview of RMC1/4-166JTE by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4-166JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RMC1/4-166JTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 16M 5% Lead Free RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
Part Details for RMC1/4-166JTE
RMC1/4-166JTE CAD Models
RMC1/4-166JTE Part Data Attributes
|
RMC1/4-166JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-166JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 16000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-166JTE
This table gives cross-reference parts and alternative options found for RMC1/4-166JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-166JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210JR-1316ML | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4-166JTE vs RC1210JR-1316ML |
RMC35-166JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-166JTE vs RMC35-166JB |
RMC1/4-166JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/4-166JTE vs RMC1/4-166JB |
AA1210JR-1316ML | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | RMC1/4-166JTE vs AA1210JR-1316ML |
RPC35166JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RMC1/4-166JTE vs RPC35166JTE |
RM14J166CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC1/4-166JTE vs RM14J166CT |
AC1210JR-0716ML | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4-166JTE vs AC1210JR-0716ML |
RPC35166JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RMC1/4-166JTE vs RPC35166JB |
RC1210JR-0716MP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4-166JTE vs RC1210JR-0716MP |
1210U2J0166T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/4-166JTE vs 1210U2J0166T5E |