Part Details for RMC1/4-165JTE by Kamaya Inc
Overview of RMC1/4-165JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4-165JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4-165JTETR-ND
|
DigiKey | RES 1.6M OHM 5% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-RMC1/4-165JTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 1M6 5% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4-165JTE
RMC1/4-165JTE CAD Models
RMC1/4-165JTE Part Data Attributes
|
RMC1/4-165JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-165JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-165JTE
This table gives cross-reference parts and alternative options found for RMC1/4-165JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-165JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ETTED165J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/4-165JTE vs SG73S2ETTED165J |
RMNW35-165JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-165JTE vs RMNW35-165JB |
NRCA25J165TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | NIC Components Corp | RMC1/4-165JTE vs NRCA25J165TR10QYF |
CR1210-2W-165JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMC1/4-165JTE vs CR1210-2W-165JPT-13 |
CR1/4165JV | Fixed Resistor, 0.25W, 1600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC1/4-165JTE vs CR1/4165JV |
CR-10JP7---1M6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RMC1/4-165JTE vs CR-10JP7---1M6 |
RMC35-165JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-165JTE vs RMC35-165JB |
MR10W165JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC1/4-165JTE vs MR10W165JTL |
SG73P2ELTE165J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-165JTE vs SG73P2ELTE165J |
RK73B2ELTED165J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-165JTE vs RK73B2ELTED165J |