Part Details for RMC1/4-133JTE by Kamaya Inc
Overview of RMC1/4-133JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4-133JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4-133JTETR-ND
|
DigiKey | RES 13K OHM 5% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-RMC1/4-133JTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 13K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4-133JTE
RMC1/4-133JTE CAD Models
RMC1/4-133JTE Part Data Attributes
|
RMC1/4-133JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-133JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kamaya | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-133JTE
This table gives cross-reference parts and alternative options found for RMC1/4-133JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-133JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ELBK133J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-133JTE vs SG73P2ELBK133J |
SG73S2ELTDD133J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-133JTE vs SG73S2ELTDD133J |
RK73B2ETBK133J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-133JTE vs RK73B2ETBK133J |
SCR35-133JB | Fixed Resistor, 0.5W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RMC1/4-133JTE vs SCR35-133JB |
SG73S2ELTE133J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-133JTE vs SG73S2ELTE133J |
SG73S2ELBK133J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-133JTE vs SG73S2ELBK133J |
RM13JTN133 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/4-133JTE vs RM13JTN133 |
SG73P2ELTE133J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-133JTE vs SG73P2ELTE133J |
SCR35-133JV | Fixed Resistor, 0.5W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RMC1/4-133JTE vs SCR35-133JV |
RK73B2ETTDD133J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/4-133JTE vs RK73B2ETTDD133J |