Part Details for RMC1/32JPPA by Kamaya Inc
Overview of RMC1/32JPPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/32JPPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RMC1/32JPPA
|
Mouser Electronics | Thick Film Resistors - SMD Jumper 0.03W | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
C1S405701710797
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 17600 |
|
$0.0070 / $0.0112 | Buy Now |
Part Details for RMC1/32JPPA
RMC1/32JPPA CAD Models
RMC1/32JPPA Part Data Attributes
|
RMC1/32JPPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32JPPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 0ohm, 15V, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 0.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RMC1/32JPPA
This table gives cross-reference parts and alternative options found for RMC1/32JPPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32JPPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73Z1FLTBL | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 01005, | KOA Speer Electronics Inc | RMC1/32JPPA vs RK73Z1FLTBL |
RK73Z1FTBK | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 01005, | KOA Speer Electronics Inc | RMC1/32JPPA vs RK73Z1FTBK |
RK73Z1F | JUMPER, 0ohm - 0ohm, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/32JPPA vs RK73Z1F |
RK73Z1FLTX | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 01005, | KOA Speer Electronics Inc | RMC1/32JPPA vs RK73Z1FLTX |
RK73Z1FTTB | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 01005, | KOA Speer Electronics Inc | RMC1/32JPPA vs RK73Z1FTTB |