There are no models available for this part yet.
Overview of RMC1/32-35R7FPA by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RMC1/32-35R7FPA by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/32-35R7FPATR-ND
|
DigiKey | RES 35.7 OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now | |
DISTI #
791-RMC1/32-35R7FPA
|
Mouser Electronics | Thick Film Resistors - SMD 01005 35R7 1% Lead Free RoHS: Compliant | 20000 |
|
$0.0050 / $0.1000 | Buy Now |
CAD Models for RMC1/32-35R7FPA by Kamaya Inc
Part Data Attributes for RMC1/32-35R7FPA by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.13 mm
|
Package Length
|
0.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.2 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.03 W
|
Rated Temperature
|
70 °C
|
Resistance
|
35.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
15 V
|
Alternate Parts for RMC1/32-35R7FPA
This table gives cross-reference parts and alternative options found for RMC1/32-35R7FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-35R7FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC005B35R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 35.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-35R7FPA vs RC005B35R7FB |
CR01005-32W-35R7FPT | Fixed Resistor, 0.03W, 35.7ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RMC1/32-35R7FPA vs CR01005-32W-35R7FPT |
NRC01F35R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 35.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC1/32-35R7FPA vs NRC01F35R7TRF |
RMCF01005FT35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 35.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RMC1/32-35R7FPA vs RMCF01005FT35R7 |
CR01005-32W-35R7FT | Fixed Resistor, 0.03W, 35.7ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RMC1/32-35R7FPA vs CR01005-32W-35R7FT |
RMC1/32-35R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 35.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RMC1/32-35R7FPA vs RMC1/32-35R7FB |
RC005B35R7FTG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 35.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-35R7FPA vs RC005B35R7FTG |
RM01F35R7CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 35.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | RMC1/32-35R7FPA vs RM01F35R7CTD |
RM01FTN35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 35.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/32-35R7FPA vs RM01FTN35R7 |
RC005B35R7FBG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 35.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-35R7FPA vs RC005B35R7FBG |