Part Details for RMC1/32-123JPA by Kamaya Inc
Overview of RMC1/32-123JPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/32-123JPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/32-123JPATR-ND
|
DigiKey | RES 12K OHM 5% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0031 | Buy Now |
DISTI #
791-RMC1/32-123JPA
|
Mouser Electronics | Thick Film Resistors - SMD 01005 12K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
Part Details for RMC1/32-123JPA
RMC1/32-123JPA CAD Models
RMC1/32-123JPA Part Data Attributes
|
RMC1/32-123JPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-123JPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 12000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-123JPA
This table gives cross-reference parts and alternative options found for RMC1/32-123JPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-123JPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJXGNJ123U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 12000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/32-123JPA vs ERJXGNJ123U |
NRC01J123TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 12000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC1/32-123JPA vs NRC01J123TRF |
ERJXGNYJ123U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 12000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/32-123JPA vs ERJXGNYJ123U |
RMC1/32-123JB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 12000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/32-123JPA vs RMC1/32-123JB |
RM01JTN123 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 12000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/32-123JPA vs RM01JTN123 |
ERJXGNYJ123Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 12000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/32-123JPA vs ERJXGNYJ123Y |
RMCF01005JT12K0 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 12000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RMC1/32-123JPA vs RMCF01005JT12K0 |