Part Details for RMC1/2K1912FTE by Kamaya Inc
Overview of RMC1/2K1912FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/2K1912FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/2K1912FTETR-ND
|
DigiKey | RES 19.1K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0124 | Buy Now |
DISTI #
791-RMC1/2K1912FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2010 19K1 1% Lead Free | 0 |
|
$0.0060 / $0.1000 | Order Now |
Part Details for RMC1/2K1912FTE
RMC1/2K1912FTE CAD Models
RMC1/2K1912FTE Part Data Attributes
|
RMC1/2K1912FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2K1912FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2K1912FTE
This table gives cross-reference parts and alternative options found for RMC1/2K1912FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2K1912FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-1912-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2K1912FTE vs MC2010-1912-FT101Q |
MC2010P-1912-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/2K1912FTE vs MC2010P-1912-FB101W |
RMF20FE1912 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RMC1/2K1912FTE vs RMF20FE1912 |
RMCS1/219.1K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/2K1912FTE vs RMCS1/219.1K1%R |
MC2010-1912-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2K1912FTE vs MC2010-1912-FB101 |
RC2010FR-0719K1L | Fixed Resistor, | YAGEO Corporation | RMC1/2K1912FTE vs RC2010FR-0719K1L |
232276161913L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/2K1912FTE vs 232276161913L |
MC2010P-1912-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2K1912FTE vs MC2010P-1912-FT101Q |
BCTS002010-1912FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RMC1/2K1912FTE vs BCTS002010-1912FTE |
CAR20F1912CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RMC1/2K1912FTE vs CAR20F1912CT |