Datasheets
RMC1/20-9091FPA by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Part Details for RMC1/20-9091FPA by Kamaya Inc

Overview of RMC1/20-9091FPA by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMC1/20-9091FPA

Part # Distributor Description Stock Price Buy
DISTI # 2315-RMC1/20-9091FPATR-ND
DigiKey RES 9.09K OHM 1% 1/20W 0201 Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0032
$0.0032 Buy Now
DISTI # 791-RMC1/20-9091FPA
Mouser Electronics Thick Film Resistors - SMD 0201 9K09 1% Lead Free RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0210
  • 100 $0.0090
  • 1,000 $0.0040
  • 10,000 $0.0030
  • 30,000 $0.0020
$0.0020 / $0.1000 Order Now

Part Details for RMC1/20-9091FPA

RMC1/20-9091FPA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMC1/20-9091FPA Part Data Attributes

RMC1/20-9091FPA Kamaya Inc
Buy Now Datasheet
Compare Parts:
RMC1/20-9091FPA Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description SMT, 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 9090 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Alternate Parts for RMC1/20-9091FPA

This table gives cross-reference parts and alternative options found for RMC1/20-9091FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-9091FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WR02X9091FGL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation RMC1/20-9091FPA vs WR02X9091FGL
RMCS0201FG9K09 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMC1/20-9091FPA vs RMCS0201FG9K09
RMCS1/209.09K1%A Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMC1/20-9091FPA vs RMCS1/209.09K1%A
RMCS0201FG9K09-HP Fixed Resistor, Metal Glaze/thick Film, 0.083W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc RMC1/20-9091FPA vs RMCS0201FG9K09-HP
RMSW06-9091FB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc RMC1/20-9091FPA vs RMSW06-9091FB
AF0201FR-079K09L Fixed Resistor, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, YAGEO Corporation RMC1/20-9091FPA vs AF0201FR-079K09L
CR0201F9K09D50 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ever Ohms Technology Co Ltd RMC1/20-9091FPA vs CR0201F9K09D50
WR02X9091FDL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 Walsin Technology Corporation RMC1/20-9091FPA vs WR02X9091FDL
RK73H1HTTCM9091F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMC1/20-9091FPA vs RK73H1HTTCM9091F
AC0201FR-109K09L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9090ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RMC1/20-9091FPA vs AC0201FR-109K09L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/20-9091FPA by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/20-9091FPA by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC1/20-9091FPA would you like to use for your alert(s)?
  • Please alert me when RMC1/20-9091FPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1/20-9091FPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/20-9091FPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1/20-9091FPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/20-9091FPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/20-9091FPA by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: