There are no models available for this part yet.
Overview of RMC1/20-11R3FPA by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RMC1/20-11R3FPA by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/20-11R3FPATR-ND
|
DigiKey | RES 11.3 OHM 1% 1/20W 0201 Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0032 | Buy Now | |
DISTI #
791-RMC1/20-11R3FPA
|
Mouser Electronics | Thick Film Resistors - SMD 0201 11R3 1% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
CAD Models for RMC1/20-11R3FPA by Kamaya Inc
Part Data Attributes for RMC1/20-11R3FPA by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RMC1/20-11R3FPA
This table gives cross-reference parts and alternative options found for RMC1/20-11R3FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-11R3FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0201FT11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/20-11R3FPA vs RMCS0201FT11R3 |
WR02X11R3FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMC1/20-11R3FPA vs WR02X11R3FAL |
WCR0201-11R3FI | RESISTOR, 0.05W, 1%, 200ppm, 11.3ohm, SURFACE MOUNT, 0201, CHIP | TT Electronics Welwyn Components | RMC1/20-11R3FPA vs WCR0201-11R3FI |
AC0201FR-0711R3L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-11R3FPA vs AC0201FR-0711R3L |
RMCP0201FT11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMC1/20-11R3FPA vs RMCP0201FT11R3 |
RK73H1HTTA11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-11R3FPA vs RK73H1HTTA11R3F |
RMCS0201FG11R3-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMC1/20-11R3FPA vs RMCS0201FG11R3-HP |
RMGW06-11R3FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMC1/20-11R3FPA vs RMGW06-11R3FPA |
CR0201F11R3P10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RMC1/20-11R3FPA vs CR0201F11R3P10 |
RMSW06-11R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMC1/20-11R3FPA vs RMSW06-11R3FB |