Part Details for RMC1/2-163JTE by Kamaya Inc
Overview of RMC1/2-163JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/2-163JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/2-163JTETR-ND
|
DigiKey | RES 16K OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0114 | Buy Now |
DISTI #
791-RMC1/2-163JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2010 16K 5% Lead Free | 0 |
|
$0.0060 / $0.1000 | Order Now |
Part Details for RMC1/2-163JTE
RMC1/2-163JTE CAD Models
RMC1/2-163JTE Part Data Attributes
|
RMC1/2-163JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2-163JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2-163JTE
This table gives cross-reference parts and alternative options found for RMC1/2-163JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2-163JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC50-163JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC1/2-163JTE vs RMC50-163JTE |
RK73BW2HRTBK163J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2-163JTE vs RK73BW2HRTBK163J |
MC20101602-JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 2010, | RCD Components Inc | RMC1/2-163JTE vs MC20101602-JB |
201007J0163B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-163JTE vs 201007J0163B4 |
MC2010-163-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2-163JTE vs MC2010-163-JB201Q |
MC2010P-163-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2-163JTE vs MC2010P-163-JT201 |
201007J0163T1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-163JTE vs 201007J0163T1E |
RK73K2HTE16KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2-163JTE vs RK73K2HTE16KOHMJ |
201007J0163B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-163JTE vs 201007J0163B4E |
RK73B2HLTEB163J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2-163JTE vs RK73B2HLTEB163J |