Part Details for RMC1/16SK8870DTH by Kamaya Inc
Overview of RMC1/16SK8870DTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK8870DTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK8870DTHTR-ND
|
DigiKey | RES 887 OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0030 | Buy Now |
DISTI #
791-RMC1/16SK8870DTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 887R 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/16SK8870DTH
RMC1/16SK8870DTH CAD Models
RMC1/16SK8870DTH Part Data Attributes
|
RMC1/16SK8870DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK8870DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK8870DTH
This table gives cross-reference parts and alternative options found for RMC1/16SK8870DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK8870DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402DR-13887RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK8870DTH vs SR0402DR-13887RL |
RK73H1ELTPS8870D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK8870DTH vs RK73H1ELTPS8870D |
RMCH10K8870DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK8870DTH vs RMCH10K8870DTH |
CRCW0402887RDKEEP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC1/16SK8870DTH vs CRCW0402887RDKEEP |
CR0402-16W-8870DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1/16SK8870DTH vs CR0402-16W-8870DPT |
CR0402TT100Y887R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RMC1/16SK8870DTH vs CR0402TT100Y887R+-0.5% |
CR0402-16W-8870DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1/16SK8870DTH vs CR0402-16W-8870DT-13 |
RCA0402887RDKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC1/16SK8870DTH vs RCA0402887RDKED |
RMCS0402DT887R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16SK8870DTH vs RMCS0402DT887R |
RC0402DR-07887RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK8870DTH vs RC0402DR-07887RL |