Part Details for RMC1/16SK4302DTH by Kamaya Inc
Overview of RMC1/16SK4302DTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK4302DTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK4302DTHTR-ND
|
DigiKey | RES 43K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0030 | Buy Now |
DISTI #
791-RMC1/16SK4302DTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 43K 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/16SK4302DTH
RMC1/16SK4302DTH CAD Models
RMC1/16SK4302DTH Part Data Attributes
|
RMC1/16SK4302DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK4302DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK4302DTH
This table gives cross-reference parts and alternative options found for RMC1/16SK4302DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK4302DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-4302DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMC1/16SK4302DTH vs CR0402-16W-4302DPT |
RC0402DR-1343KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK4302DTH vs RC0402DR-1343KP |
RK73H1ELTPB4302D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK4302DTH vs RK73H1ELTPB4302D |
CRCW040243K0DKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC1/16SK4302DTH vs CRCW040243K0DKEDP |
RK73H1EGTPS4302D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK4302DTH vs RK73H1EGTPS4302D |
RK73H1ERTTPB4302D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK4302DTH vs RK73H1ERTTPB4302D |
CR0402-16W-4302DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC1/16SK4302DTH vs CR0402-16W-4302DT |
RK73H1ERTTPS4302D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK4302DTH vs RK73H1ERTTPS4302D |
CR0402T100Y43K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RMC1/16SK4302DTH vs CR0402T100Y43K+-0.5% |
CR10TR433D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RMC1/16SK4302DTH vs CR10TR433D |