Part Details for RMC1/16SK3161FTH by Kamaya Inc
Overview of RMC1/16SK3161FTH by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK3161FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK3161FTHTR-ND
|
DigiKey | RES 3.16K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0020 | Buy Now |
DISTI #
791-RMC1/16SK3161FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 3K16 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
NAC | 0402 3.16K ohm 1% 100ppm RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0030 / $0.0200 | Buy Now |
Part Details for RMC1/16SK3161FTH
RMC1/16SK3161FTH CAD Models
RMC1/16SK3161FTH Part Data Attributes
|
RMC1/16SK3161FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK3161FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK3161FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK3161FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK3161FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005F3161CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RMC1/16SK3161FTH vs RCS1005F3161CS |
CRS0402-16W-3161FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3160ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RMC1/16SK3161FTH vs CRS0402-16W-3161FT |
RMCS1/16S3.16K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16SK3161FTH vs RMCS1/16S3.16K1%R |
CR-02FPF--3K16 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16SK3161FTH vs CR-02FPF--3K16 |
HQ02WGF3161TEE | Fixed Resistor, 0.0625W, 3160ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK3161FTH vs HQ02WGF3161TEE |
MC0402-3161-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC1/16SK3161FTH vs MC0402-3161-FTW |
RMSW10K3161FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK3161FTH vs RMSW10K3161FB |
RMC04023K161% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RMC1/16SK3161FTH vs RMC04023K161% |
232270673162 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/16SK3161FTH vs 232270673162 |
RMGW10K3161FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK3161FTH vs RMGW10K3161FTH |