Part Details for RMC1/16SK2372FTH by Kamaya Inc
Overview of RMC1/16SK2372FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK2372FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK2372FTHTR-ND
|
DigiKey | RES 23.7K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now |
DISTI #
791-RMC1/16SK2372FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 23K7 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16SK2372FTH
RMC1/16SK2372FTH CAD Models
RMC1/16SK2372FTH Part Data Attributes
|
RMC1/16SK2372FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK2372FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK2372FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK2372FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK2372FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDF-S040223K71%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | RMC1/16SK2372FTH vs CDF-S040223K71%100PPM/KNP20 |
WR04X2372FDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 23700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK2372FTH vs WR04X2372FDLV |
RMC-042372FR | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK2372FTH vs RMC-042372FR |
CDF-K040223K71%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | RMC1/16SK2372FTH vs CDF-K040223K71%100PPM/KNS |
HP02WAF2372TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK2372FTH vs HP02WAF2372TEE |
AS02FTEX2372 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMC1/16SK2372FTH vs AS02FTEX2372 |
0402WGF2372TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK2372FTH vs 0402WGF2372TC |
RK73H1ETTPB2372F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK2372FTH vs RK73H1ETTPB2372F |
CR-02FL6--23K7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMC1/16SK2372FTH vs CR-02FL6--23K7 |
0402WGF2372T3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK2372FTH vs 0402WGF2372T3E |