Part Details for RMC1/16SK1053FTH by Kamaya Inc
Overview of RMC1/16SK1053FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK1053FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK1053FTHTR-ND
|
DigiKey | RES 105K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now |
DISTI #
791-RMC1/16SK1053FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 105K 1% | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16SK1053FTH
RMC1/16SK1053FTH CAD Models
RMC1/16SK1053FTH Part Data Attributes
|
RMC1/16SK1053FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK1053FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK1053FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK1053FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK1053FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF1053TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK1053FTH vs 0402WGF1053TA |
CR0402-16W-1053FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC1/16SK1053FTH vs CR0402-16W-1053FPT |
RM04F1053CTD-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC1/16SK1053FTH vs RM04F1053CTD-U |
232270671054L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/16SK1053FTH vs 232270671054L |
RCS1005F1053AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | RMC1/16SK1053FTH vs RCS1005F1053AS |
CR-02FPC--105K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16SK1053FTH vs CR-02FPC--105K |
CRCW0402105KFKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMC1/16SK1053FTH vs CRCW0402105KFKTD |
CR0402TT100Y105K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RMC1/16SK1053FTH vs CR0402TT100Y105K+/-1% |
MCWR04X1053FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RMC1/16SK1053FTH vs MCWR04X1053FTL |
TFP0402R1053FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMC1/16SK1053FTH vs TFP0402R1053FA-T10 |