Part Details for RMC1/16SK1004FTH by Kamaya Inc
Results Overview of RMC1/16SK1004FTH by Kamaya Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMC1/16SK1004FTH Information
RMC1/16SK1004FTH by Kamaya Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMC1/16SK1004FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK1004FTHTR-ND
|
DigiKey | RES 1M OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now |
DISTI #
791-RMC1/16SK1004FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1M0 1% Lead Free RoHS: Compliant | 159898 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
36452654
|
Verical | Res Thick Film 0402 1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 60000 Package Multiple: 10000 | Americas - 60000 |
|
$0.0015 | Buy Now |
|
NAC | 0402 1M ohm 1% 100ppm RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 67500 |
|
$0.0009 / $0.0010 | Buy Now |
Part Details for RMC1/16SK1004FTH
RMC1/16SK1004FTH CAD Models
RMC1/16SK1004FTH Part Data Attributes
|
RMC1/16SK1004FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK1004FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK1004FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK1004FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK1004FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0402TT100Y1M+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RMC1/16SK1004FTH vs CR0402TT100Y1M+/-1% |
0402WGF1004T3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK1004FTH vs 0402WGF1004T3 |
RC0402FRF131M0L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RMC1/16SK1004FTH vs RC0402FRF131M0L |
0402WGF1004C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK1004FTH vs 0402WGF1004C4 |
0402WGF1004T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK1004FTH vs 0402WGF1004T4E |
CDP04021M1%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RMC1/16SK1004FTH vs CDP04021M1%100PPM/KNP10 |
ASC0402-1M0FT10 | TT Electronics Welwyn Components | $40.3700 | RESISTOR, 0.063W, 1%, 100ppm, 1000000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RMC1/16SK1004FTH vs ASC0402-1M0FT10 |
RMC-041004FR | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK1004FTH vs RMC-041004FR |
0402WGF1004T3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK1004FTH vs 0402WGF1004T3E |
9C04021A1004FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK1004FTH vs 9C04021A1004FKPF4 |