There are no models available for this part yet.
Overview of RMC1/16S-3924FTH by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for RMC1/16S-3924FTH by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16S-3924FTHTR-ND
|
DigiKey | RES 3.92M OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now | |
DISTI #
791-RMC1/16S-3924FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 3M92 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
CAD Models for RMC1/16S-3924FTH by Kamaya Inc
Part Data Attributes for RMC1/16S-3924FTH by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3920000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RMC1/16S-3924FTH
This table gives cross-reference parts and alternative options found for RMC1/16S-3924FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16S-3924FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402TT200Y3.92M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | RMC1/16S-3924FTH vs CR0402TT200Y3.92M+-1% |
CR-02FLF--3M92 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16S-3924FTH vs CR-02FLF--3M92 |
RMCS0402FT3M92 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16S-3924FTH vs RMCS0402FT3M92 |
RK73H1ERTTPB3924F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16S-3924FTH vs RK73H1ERTTPB3924F |
CR0402-10W-3924FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RMC1/16S-3924FTH vs CR0402-10W-3924FT-13 |
RMAW10-3924FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16S-3924FTH vs RMAW10-3924FB |
RC0402F3924-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC1/16S-3924FTH vs RC0402F3924-07-RG70 |
CR-02FPF--3M92 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMC1/16S-3924FTH vs CR-02FPF--3M92 |
RMCS1/16S3.92M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16S-3924FTH vs RMCS1/16S3.92M1%R |
CR-02FPC--3M92 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMC1/16S-3924FTH vs CR-02FPC--3M92 |