Part Details for RMC1/16S-3324FTH by Kamaya Inc
Overview of RMC1/16S-3324FTH by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for RMC1/16S-3324FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RMC1/16S-3324FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 3M32 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16S-3324FTH
RMC1/16S-3324FTH CAD Models
RMC1/16S-3324FTH Part Data Attributes
|
RMC1/16S-3324FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16S-3324FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16S-3324FTH
This table gives cross-reference parts and alternative options found for RMC1/16S-3324FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16S-3324FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FP6--3M32 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMC1/16S-3324FTH vs CR-02FP6--3M32 |
RMC1/16S-3324FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/16S-3324FTH vs RMC1/16S-3324FB |
CR-02FLF--3M32 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16S-3324FTH vs CR-02FLF--3M32 |
CR0402-10W-3324FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC1/16S-3324FTH vs CR0402-10W-3324FT |
RMCS1/16S3.32M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16S-3324FTH vs RMCS1/16S3.32M1%R |
RMAW10-3324FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16S-3324FTH vs RMAW10-3324FB |
CR-02FLD--3M32 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC1/16S-3324FTH vs CR-02FLD--3M32 |
WR04W3324FTLV | Fixed Resistor, 0.0625W, 3320000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | RMC1/16S-3324FTH vs WR04W3324FTLV |
WR04W3324FQLV | Fixed Resistor, 0.0625W, 3320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16S-3324FTH vs WR04W3324FQLV |
WR04W3324FDLV | Fixed Resistor, 0.0625W, 3320000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | RMC1/16S-3324FTH vs WR04W3324FDLV |