Part Details for RMC1/16K8203DTP by Kamaya Inc
Overview of RMC1/16K8203DTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16K8203DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16K8203DTPTR-ND
|
DigiKey | RES 820K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0034 | Buy Now |
DISTI #
791-RMC1/16K8203DTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 820K 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/16K8203DTP
RMC1/16K8203DTP CAD Models
RMC1/16K8203DTP Part Data Attributes
|
RMC1/16K8203DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16K8203DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16K8203DTP
This table gives cross-reference parts and alternative options found for RMC1/16K8203DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16K8203DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTPD8203D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16K8203DTP vs RK73H1JTTPD8203D |
RM06DBN8203 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RMC1/16K8203DTP vs RM06DBN8203 |
RK73H1JLTDB8203D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16K8203DTP vs RK73H1JLTDB8203D |
RK73H1JXTP8203D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMC1/16K8203DTP vs RK73H1JXTP8203D |
CR16TR824D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RMC1/16K8203DTP vs CR16TR824D |
RMC1/16K8203DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Kamaya Inc | RMC1/16K8203DTP vs RMC1/16K8203DTH |
RK73H1JGTPD8203D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16K8203DTP vs RK73H1JGTPD8203D |
PWR06D8203TEX | Fixed Resistor, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMC1/16K8203DTP vs PWR06D8203TEX |
RM06DLN8203 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RMC1/16K8203DTP vs RM06DLN8203 |
RMNW16K824DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMC1/16K8203DTP vs RMNW16K824DTP |